75012 BK001 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: $28.56601
Datasheet
XGIE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75012 BK001

DigiKey Part Number
75012BK001-ND
Manufacturer
Manufacturer Product Number
75012 BK001
Description
CABLE CAT5E 4COND 24AWG 1000'
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.325" (8.26mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 105°C
Usage
Communication
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes