26 AWG Hook-Up Wire 7/34 White 150V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7053 WH005

DigiKey Part Number
7053WH005-ND
Manufacturer
Manufacturer Product Number
7053 WH005
Description
HOOK-UP STRND 26AWG WHT 100'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 White 150V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.039" (0.99mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$552.25000$552.25
2$525.61000$1,051.22
3$510.56000$1,531.68
5$492.13800$2,460.69
7$480.29143$3,362.04
10$468.01200$4,680.12
25$437.62520$10,940.63
50$415.71960$20,785.98
100$398.63820$39,863.82
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 26AWG WHT 1000'
In-Stock: 6
Unit Price: $2,334.55000