26 AWG Hook-Up Wire 7/34 White 150V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7053 WH001

DigiKey Part Number
A7053W-1000-ND
Manufacturer
Manufacturer Product Number
7053 WH001
Description
HOOK-UP STRND 26AWG WHT 1000'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 White 150V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.039" (0.99mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$2,334.55000$2,334.55
2$2,220.37500$4,440.75
3$2,155.74667$6,467.24
5$2,076.51800$10,382.59
7$2,025.65000$14,179.55
10$1,972.80700$19,728.07
25$1,869.59840$46,739.96
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 26AWG WHT 100'
In-Stock: 13
Unit Price: $552.25000