HOOK-UP SOLID RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6715S RD005

DigiKey Part Number
A6715SR-100-ND
Manufacturer
Manufacturer Product Number
6715S RD005
Description
HOOK-UP SOLID 18AWG RED 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.059" (1.50mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$936.90000$936.90
2$891.52500$1,783.05
3$865.83333$2,597.50
5$834.38200$4,171.91
7$814.18143$5,699.27
10$793.21000$7,932.10
25$741.35000$18,533.75
50$703.94560$35,197.28
100$702.34530$70,234.53
Manufacturers Standard Package
Alternate Color
HOOK-UP SOLID 18AWG BLACK 100'
In-Stock: 7
Unit Price: $936.90000
HOOK-UP SOLID 18AWG BLUE 100'
In-Stock: 2
Unit Price: $936.90000
HOOK-UP SOLID 18AWG BROWN 100'
In-Stock: 1
Unit Price: $936.90000
HOOK-UP SOLID 18AWG GREEN 100'
In-Stock: 4
Unit Price: $936.90000
HOOK-UP SOLID 18AWG GRN/YLW 100'
In-Stock: 2
Unit Price: $936.90000
Alternate Length
HOOK-UP SOLID 18AWG RED 1000'
In-Stock: 1
Unit Price: $4,451.04000
HOOK-UP SOLID 18AWG RED
In-Stock: 0
Unit Price: $3.16812