
6715S RD001 | |
---|---|
DigiKey Part Number | 6715SRD001-ND |
Manufacturer | |
Manufacturer Product Number | 6715S RD001 |
Description | HOOK-UP SOLID 18AWG RED 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Red 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.059" (1.50mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,451.04000 | $4,451.04 |
2 | $4,231.58500 | $8,463.17 |
3 | $4,107.37333 | $12,322.12 |
5 | $3,955.05400 | $19,775.27 |
7 | $3,857.23857 | $27,000.67 |
10 | $3,755.61600 | $37,556.16 |
25 | $3,735.81440 | $93,395.36 |






