3 Conductor Multi-Conductor Cable White 18 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6653 WH001

DigiKey Part Number
6653WH001-ND
Manufacturer
Manufacturer Product Number
6653 WH001
Description
CABLE 3COND 18AWG WHITE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable White 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.214" (5.44mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
UL Style 2576
Features
-
Voltage
300 V
Operating Temperature
-55°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$36.46556$36,465.56
Manufacturers Standard Package
Alternate Length
CABLE 3COND 18AWG WHITE
In-Stock: 0
Unit Price: $79.09010
CABLE 3COND 18AWG WHITE
In-Stock: 0
Unit Price: $53.55288