2 Conductor Multi-Conductor Cable White 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6652 WH005

DigiKey Part Number
6652WH005-ND
Manufacturer
Manufacturer Product Number
6652 WH005
Description
CABLE 2COND 18AWG WHITE 100'
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.203" (5.16mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
White
Ratings
UL Style 2576
Features
-
Voltage
300 V
Operating Temperature
-55°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$6,195.40000$6,195.40
2$5,888.56000$11,777.12
3$5,714.89333$17,144.68
5$5,501.94600$27,509.73
7$5,365.13429$37,555.94
10$5,327.99800$53,279.98
Manufacturers Standard Package
Alternate Length
CABLE 2COND 18AWG WHITE
In-Stock: 0
Unit Price: $27.58813
CABLE 2COND 18AWG WHITE
In-Stock: 0
Unit Price: $41.50588