3 Conductor Multi-Conductor Cable White 20 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6643 WH005

DigiKey Part Number
6643WH005-ND
Manufacturer
Manufacturer Product Number
6643 WH005
Description
CABLE 3COND 20AWG WHITE 100'
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable White 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.192" (4.88mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
White
Ratings
UL Style 2576
Features
-
Voltage
300 V
Operating Temperature
-55°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$6,289.88000$6,289.88
2$5,978.30500$11,956.61
3$5,801.97000$17,405.91
5$5,585.71800$27,928.59
7$5,446.79000$38,127.53
10$5,415.27800$54,152.78
Manufacturers Standard Package
Alternate Length
CABLE 3COND 20AWG WHITE
In-Stock: 0
Unit Price: $27.97688
CABLE 3COND 20AWG WHITE
In-Stock: 0
Unit Price: $42.23802