3 Conductor Multi-Conductor Cable White 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6633 WH005

DigiKey Part Number
6633WH005-ND
Manufacturer
Manufacturer Product Number
6633 WH005
Description
CABLE 3COND 22AWG WHITE 100'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable White 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.175" (4.45mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
White
Ratings
UL Style 2576
Features
-
Voltage
300 V
Operating Temperature
-55°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$5,679.95000$5,679.95
2$5,398.97000$10,797.94
3$5,239.93333$15,719.80
5$5,044.95600$25,224.78
7$4,919.66857$34,437.68
10$4,853.65500$48,536.55
Manufacturers Standard Package
Alternate Length
CABLE 3COND 22AWG WHITE 1000'
In-Stock: 0
Unit Price: $26,158.60000