4 Conductor Multi-Conductor Cable White 24 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6624 WH002

DigiKey Part Number
6624WH002-ND
Manufacturer
Manufacturer Product Number
6624 WH002
Description
CABLE 4COND 24AWG WHITE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable White 24 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.173" (4.39mm)
Mfr
Length
500.0' (152.4m)
Packaging
Spool
Jacket Color
White
Part Status
Active
Ratings
UL Style 2576
Cable Type
Voltage
300 V
Number of Conductors
4
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/32
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
LengthUnit Price (Per Foot)Ext Price
500$48.66190$24,330.95
Manufacturers Standard Package
Alternate Length
CABLE 4COND 24AWG WHITE 100'
In-Stock: 2
Unit Price: $6,799.92000
CABLE 4COND 24AWG WHITE 1000'
In-Stock: 1
Unit Price: $31,670.12000