4 Conductor Multi-Conductor Cable White 24 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6624 WH001

DigiKey Part Number
6624WH001-ND
Manufacturer
Manufacturer Product Number
6624 WH001
Description
CABLE 4COND 24AWG WHITE 1000'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable White 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.173" (4.39mm)
Mfr
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
White
Part Status
Active
Ratings
UL Style 2576
Cable Type
Voltage
300 V
Number of Conductors
4
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/32
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$31,670.12000$31,670.12
Manufacturers Standard Package
Alternate Length
CABLE 4COND 24AWG WHITE 100'
In-Stock: 2
Unit Price: $6,799.92000
CABLE 4COND 24AWG WHITE
In-Stock: 0
Unit Price: $48.66190