3 Conductor Multi-Conductor Cable White 24 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6623 WH002

DigiKey Part Number
6623WH002-ND
Manufacturer
Manufacturer Product Number
6623 WH002
Description
CABLE 3COND 24AWG WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable White 24 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.162" (4.11mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
White
Ratings
UL Style 2576
Features
-
Voltage
300 V
Operating Temperature
-55°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
500$32.84416$16,422.08
Manufacturers Standard Package
Alternate Length
CABLE 3COND 24AWG WHITE 100'
In-Stock: 6
Unit Price: $4,896.73000
CABLE 3COND 24AWG WHITE 1000'
In-Stock: 1
Unit Price: $22,522.03000