65809 SL199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 1
Unit Price: $18,251.99000
Datasheet
65809 SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65809 SL199

DigiKey Part Number
65809SL199-ND
Manufacturer
Manufacturer Product Number
65809 SL199
Description
CABLE 9COND 18AWG SLATE 1000'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Slate 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.445" (11.30mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2587
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$34.56930$34,569.30
Manufacturers Standard Package
Alternate Length
CABLE 9COND 18AWG SLATE 100'
In-Stock: 0
Unit Price: $3,793.56000
CABLE 9COND 18AWG SLATE 1000'
In-Stock: 1
Unit Price: $18,251.99000
CABLE 9COND 18AWG SLATE
In-Stock: 0
Unit Price: $25.76086