65809 SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
65809 SLxxx
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

65809 SL005

DigiKey Part Number
65809SL005-ND
Manufacturer
Manufacturer Product Number
65809 SL005
Description
CABLE 9COND 18AWG SLATE 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.445" (11.30mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2587
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$3,793.56000$3,793.56
2$3,606.88500$7,213.77
3$3,501.25333$10,503.76
5$3,371.73200$16,858.66
7$3,288.52857$23,019.70
10$3,202.15000$32,021.50
25$3,145.80800$78,645.20
Manufacturers Standard Package
Alternate Length
CABLE 9COND 18AWG SLATE 1000'
In-Stock: 1
Unit Price: $18,251.99000
CABLE 9COND 18AWG SLATE
In-Stock: 0
Unit Price: $25.76086
CABLE 9COND 18AWG SLATE 1000'
In-Stock: 0
Unit Price: $34.56930