



65402 SL005 | |
---|---|
DigiKey Part Number | 65402SL005-ND |
Manufacturer | |
Manufacturer Product Number | 65402 SL005 |
Description | CABLE 2COND 14AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.330" (8.38mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2587 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0440" (1.118mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,991.90000 | $1,991.90 |
2 | $1,894.63500 | $3,789.27 |
3 | $1,839.60667 | $5,518.82 |
5 | $1,772.15200 | $8,860.76 |
7 | $1,728.83714 | $12,101.86 |
10 | $1,683.84700 | $16,838.47 |
25 | $1,575.88480 | $39,397.12 |


