65402 SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
65402 SLxxx
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

65402 SL001

DigiKey Part Number
65402SL001-ND
Manufacturer
Manufacturer Product Number
65402 SL001
Description
CABLE 2COND 14AWG SLATE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 14 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.330" (8.38mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2587
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0440" (1.118mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$9.30060$9,300.60
2,000$8.83454$17,669.08
3,000$8.57064$25,711.92
5,000$8.51525$42,576.25
Manufacturers Standard Package
Alternate Length
CABLE 2COND 14AWG SLATE 100'
In-Stock: 1
Unit Price: $1,991.90000
CABLE 2COND 14AWG SLATE 500'
In-Stock: 1
Unit Price: $6,961.72000
CABLE 2COND 14AWG SLATE 100'
In-Stock: 0
Unit Price: $18.08183