6395 SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6395 SL005

DigiKey Part Number
A6395SL-100-ND
Manufacturer
Manufacturer Product Number
6395 SL005
Description
MULTI-PAIR 18COND 28AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
18 (9 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.305" (7.75mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2960
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
100$67.82880$6,782.88
200$64.45260$12,890.52
300$62.54050$18,762.15
500$60.19622$30,098.11
700$60.02839$42,019.87
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 18COND 28AWG
In-Stock: 0
Unit Price: $39.37491
MULTI-PAIR 18COND 28AWG
In-Stock: 0
Unit Price: $44.44900