63xx SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6334 SL002

DigiKey Part Number
6334SL002-ND
Manufacturer
Manufacturer Product Number
6334 SL002
Description
CABLE 10COND 24AWG SHLD 500'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.266" (6.76mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$17,809.19000$17,809.19
Manufacturers Standard Package
Alternate Length
CABLE 10COND 24AWG SHLD 100'
In-Stock: 3
Unit Price: $6,113.82000
CABLE 10COND 24AWG SHLD 1000'
In-Stock: 2
Unit Price: $35,199.69000