
6300/10 SL002 | |
---|---|
DigiKey Part Number | 6300/10SL002-ND |
Manufacturer | |
Manufacturer Product Number | 6300/10 SL002 |
Description | CABLE 10COND 24AWG SHLD 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,138.24000 | $7,138.24 |
2 | $6,784.03000 | $13,568.06 |
3 | $6,583.53333 | $19,750.60 |
5 | $6,337.72200 | $31,688.61 |
7 | $6,202.57000 | $43,417.99 |

