Parametric Equivalent
Parametric Equivalent

6224C SL001 | |
|---|---|
DigiKey Part Number  | 6224CSL001-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 6224C SL001  | 
Description  | MULTI-PAIR 8COND 24AWG  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 1000.0' (304.8m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Spool  | |
Part Status  | Active  | |
Cable Type  | ||
Number of Conductors  | 8 (4 Pair Twisted)  | |
Wire Gauge  | ||
Conductor Strand  | 7/32  | |
Conductor Material  | Copper, Tinned  | |
Jacket (Insulation) Material  | ||
Jacket (Insulation) Diameter  | 0.318" (8.08mm)  | |
Shield Type  | Foil, Braid  | |
Length  | 1000.0' (304.8m)  | |
Jacket Color  | Slate  | |
Ratings  | UL Style 2919  | |
Features  | Drain Wire  | |
Voltage  | 300 V  | |
Operating Temperature  | -20°C ~ 80°C  | |
Usage  | -  | |
Jacket (Insulation) Thickness  | 0.0350" (0.889mm)  | |
Conductor Insulation  | Foam Polypropylene (FPP)  | |
Shield Material  | Aluminum; Copper, Tinned  | |
Shield Coverage  | 100%, 65%  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $23.38977 | $23,389.77 | 



