



5928 SL002 | |
|---|---|
DigiKey Part Number  | 5928SL002-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 5928 SL002  | 
Description  | CABLE 4CON 28AWG SLATE SHLD  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 4 Conductor Multi-Conductor Cable Slate 28 AWG Foil 500.0' (152.4m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Spool  | |
Part Status  | Active  | |
Cable Type  | ||
Number of Conductors  | 4  | |
Wire Gauge  | ||
Conductor Strand  | 7/36  | |
Conductor Material  | Copper, Tinned  | |
Jacket (Insulation) Material  | ||
Jacket (Insulation) Diameter  | 0.157" (3.99mm)  | |
Shield Type  | Foil  | |
Length  | 500.0' (152.4m)  | |
Jacket Color  | Slate  | |
Ratings  | ISO 10993, UL Style 2464  | |
Features  | Biological Compatibility, Drain Wire, Rip Cord  | |
Voltage  | 300 V  | |
Operating Temperature  | -35°C ~ 105°C  | |
Usage  | Communication, Control  | |
Jacket (Insulation) Thickness  | 0.0320" (0.813mm)  | |
Conductor Insulation  | Poly-Vinyl Chloride (PVC)  | |
Shield Material  | Aluminum  | |
Shield Coverage  | 100%  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $45.17516 | $45,175.16 | 




