584x1 SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

58401 SL001

DigiKey Part Number
A58401SL-100-ND
Manufacturer
Manufacturer Product Number
58401 SL001
Description
CABLE 2CON 24AWG SLATE SHLD 100'
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.120" (3.05mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-5°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0154" (0.390mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$661.15000$661.15
2$629.25000$1,258.50
3$611.22667$1,833.68
5$589.10600$2,945.53
7$574.89857$4,024.29
10$560.16300$5,601.63
25$523.71400$13,092.85
50$497.43060$24,871.53
100$472.19980$47,219.98
Manufacturers Standard Package
Alternate Length
CABLE 2COND 24AWG SHLD 1000'
In-Stock: 3
Unit Price: $8,800.14000
CABLE 2CON 24AWG SLATE SHLD 500'
In-Stock: 4
Unit Price: $4,870.44000
CABLE 2COND 24AWG SLATE SHLD 50'
In-Stock: 11
Unit Price: $351.18000