
58401 SL001 | |
---|---|
DigiKey Part Number | A58401SL-50-ND |
Manufacturer | |
Manufacturer Product Number | 58401 SL001 |
Description | CABLE 2COND 24AWG SLATE SHLD 50' |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 24 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.120" (3.05mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -5°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0154" (0.390mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $351.18000 | $351.18 |
2 | $334.35000 | $668.70 |
3 | $324.80000 | $974.40 |
5 | $313.13400 | $1,565.67 |
7 | $305.64857 | $2,139.54 |
10 | $297.87000 | $2,978.70 |
25 | $278.64200 | $6,966.05 |
50 | $264.78500 | $13,239.25 |
100 | $251.48490 | $25,148.49 |


