
5640B2004 NC005 | |
|---|---|
DigiKey Part Number | 5640B2004NC005-ND |
Manufacturer | |
Manufacturer Product Number | 5640B2004 NC005 |
Description | CABLE 12COND 20AWG SHLD 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 (4 Triad Twisted) Conductor Multi-Triad Cable 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 (4 Triad Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.0121" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.410" (10.41mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | - | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0550" (1.397mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,527.97000 | $4,527.97 |
| 2 | $4,304.63000 | $8,609.26 |
| 3 | $4,178.24000 | $12,534.72 |
| 5 | $4,023.26600 | $20,116.33 |
| 7 | $3,923.70286 | $27,465.92 |
| 10 | $3,820.32400 | $38,203.24 |
| 25 | $3,805.47360 | $95,136.84 |




