cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5610B2020 NC002

DigiKey Part Number
216-5610B2020NC002-ND
Manufacturer
Manufacturer Product Number
5610B2020 NC002
Description
MULTI-PAIR 40COND 20AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 (20 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
40 (20 Pair Twisted)
Wire Gauge
Conductor Strand
7/0.0121"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.707" (17.96mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0650" (1.651mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$93.83235$93,832.35
Alternate Length
MULTI-PAIR 40CON 20AWG SHD 1000'
In-Stock: 0
Unit Price: $107.69704
MULTI-PAIR 40COND 20AWG
In-Stock: 0
Unit Price: $73.24869
MULTI-PAIR 40COND 20AWG
In-Stock: 0
Unit Price: $97.85919