5x63/1C SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5x63/1C SLxxx
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5383/1C SL001

DigiKey Part Number
5383/1CSL001-ND
Manufacturer
Manufacturer Product Number
5383/1C SL001
Description
CABLE 3COND 18AWG SHLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 18 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.242" (6.15mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21894
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$25.30057$25,300.57
Manufacturers Standard Package
Alternate Length
CABLE 3COND 18AWG SLATE SHLD
In-Stock: 0
Unit Price: $56.61920
CABLE 3CON 18AWG SLATE SHLD 500'
In-Stock: 0
Unit Price: $25,707.19000
CBL 3COND 16AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: $54.45587