25 COND Foil, Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 COND Foil, Braid

5120/25C SL005

DigiKey Part Number
5120/25CSL005-100-ND
Manufacturer
Manufacturer Product Number
5120/25C SL005
Description
CABLE 25COND 24AWG SHLD 100'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
25
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.360" (9.14mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$18,698.01000$18,698.01
2$17,757.43500$35,514.87
3$17,443.72333$52,331.17
Manufacturers Standard Package
Alternate Length
CABLE 25COND 24AWG SHLD 1000'
In-Stock: 3
Unit Price: $85,256.70000
CABLE 25COND 24AWG SHLD
In-Stock: 0
Unit Price: $119.35936
CBL 25COND 24AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: $191.81980