5066C SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5066C SLxxx
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5066C SL002

DigiKey Part Number
5066CSL002-500-ND
Manufacturer
Manufacturer Product Number
5066C SL002
Description
CABLE 6COND 18AWG SLATE 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 18 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.307" (7.80mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$35,200.66000$35,200.66
Manufacturers Standard Package
Alternate Length
CABLE 6COND 18AWG SLATE 100'
In-Stock: 11
Unit Price: $8,543.58000
CBL 6COND 18AWG SLATE 1000=1000'
In-Stock: 0
Unit Price: $82.75362