cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5020/40C SL199

DigiKey Part Number
216-5020/40CSL199-ND
Manufacturer
Manufacturer Product Number
5020/40C SL199
Description
CABLE 40COND 24AWG SLATE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Conductor Multi-Conductor Cable Slate 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
40
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.413" (10.49mm)
Shield Type
-
Length
-
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$245.36343$245,363.43
Alternate Length
CABLE 40COND 24AWG SLATE 100'
In-Stock: 3
Unit Price: $23,488.57000
CABLE 40COND 24AWG SLATE
In-Stock: 0
Unit Price: $94.86603
CABLE 40COND 24AWG SLATE
In-Stock: 0
Unit Price: $132.81258