
461019 TN005 | |
|---|---|
DigiKey Part Number | 461019TN005-ND |
Manufacturer | |
Manufacturer Product Number | 461019 TN005 |
Description | HOOK-UP STRND 10AWG TAN 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 19/0.0234" Tan 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0234" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.181" (4.60mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,390.83000 | $1,390.83 |
| 2 | $1,323.21000 | $2,646.42 |
| 3 | $1,284.91000 | $3,854.73 |
| 5 | $1,238.02600 | $6,190.13 |
| 7 | $1,207.90286 | $8,455.32 |
| 10 | $1,176.63600 | $11,766.36 |
| 25 | $1,099.27040 | $27,481.76 |
| 50 | $1,043.46460 | $52,173.23 |
| 100 | $1,007.75040 | $100,775.04 |










