10 AWG Hook-Up Wire 19/0.0234" Tan 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461019 TN002

DigiKey Part Number
461019TN002-ND
Manufacturer
Manufacturer Product Number
461019 TN002
Description
HOOK-UP STRND 10AWG TAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/0.0234" Tan 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0234"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.181" (4.60mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
5,000$6.21892$31,094.60
Alternate Color
HOOK-UP STRND 10AWG BLACK 500'
In-Stock: 10
Unit Price: $5,370.61000
HOOK-UP STRND 10AWG BLUE 500'
In-Stock: 1
Unit Price: $5,370.61000
HOOK-UP STRND 10AWG BROWN 500'
In-Stock: 1
Unit Price: $5,370.61000
HOOK-UP STRND 10AWG GREEN 500'
In-Stock: 1
Unit Price: $5,370.61000
HOOK-UP STRND 10AWG ORANGE 500'
In-Stock: 1
Unit Price: $5,370.61000
Alternate Length
HOOK-UP STRND 10AWG TAN 100'
In-Stock: 0
Unit Price: $1,390.83000
HOOK-UP STRND 10AWG TAN
In-Stock: 0
Unit Price: $7.72967
HOOK-UP STRND 10AWG TAN 2000'
In-Stock: 0
Unit Price: $7,540.10000
HOOK-UP STRND 10AWG TAN 250'
In-Stock: 0
Unit Price: $1,130.34100