10 AWG Hook-Up Wire 19/0.0234" Tan 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461019 TN001

DigiKey Part Number
461019TN001-ND
Manufacturer
Manufacturer Product Number
461019 TN001
Description
HOOK-UP STRND 10AWG TAN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/0.0234" Tan 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0234"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.181" (4.60mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
5,000$7.72967$38,648.35
Alternate Color
HOOK-UP STRND 10AWG BLACK
In-Stock: 0
Unit Price: $8,990.46000
HOOK-UP STRND 10AWG BLUE
In-Stock: 0
Unit Price: $8.71619
HOOK-UP STRND 10AWG BROWN
In-Stock: 0
Unit Price: $8.71619
HOOK-UP STRND 10AWG GREEN
In-Stock: 0
Unit Price: $8.71619
HOOK-UP STRND 10AWG GRN/YW 1000'
In-Stock: 2
Unit Price: $8,990.46000
Alternate Length
HOOK-UP STRND 10AWG TAN 100'
In-Stock: 0
Unit Price: $1,390.83000
HOOK-UP STRND 10AWG TAN 2000'
In-Stock: 0
Unit Price: $7,540.10000
HOOK-UP STRND 10AWG TAN 250'
In-Stock: 0
Unit Price: $1,130.34100
HOOK-UP STRND 10AWG TAN
In-Stock: 0
Unit Price: $6.21892