HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

392275 BK005

DigiKey Part Number
392275BK005-ND
Manufacturer
Manufacturer Product Number
392275 BK005
Description
HOOK-UP STRND 22AWG BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Black 30kV 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.180" (4.57mm)
Jacket (Insulation) Thickness
0.075" (1.90mm)
Length
100.0' (30.5m)
Voltage
30kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$47.09902$47,099.02
Alternate Color
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 3
Unit Price: $5,523.55000
Alternate Length
HOOK-UP STRND 22AWG BLACK 1000'
In-Stock: 2000
Unit Price: $20.24711
HOOK-UP STRND 22AWG BLACK 500'
In-Stock: 0
Unit Price: $14,438.05000