
392275 BK002 | |
---|---|
DigiKey Part Number | 392275BK002-ND |
Manufacturer | |
Manufacturer Product Number | 392275 BK002 |
Description | HOOK-UP STRND 22AWG BLACK 500' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Black 30kV 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.180" (4.57mm) | |
Jacket (Insulation) Thickness | 0.075" (1.90mm) | |
Length | 500.0' (152.4m) | |
Voltage | 30kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14,438.05000 | $14,438.05 |
2 | $13,714.56500 | $27,429.13 |
3 | $13,304.82333 | $39,914.47 |
5 | $13,217.26200 | $66,086.31 |

