Similar

392050 WH003 | |
|---|---|
DigiKey Part Number | 392050WH003-ND |
Manufacturer | |
Manufacturer Product Number | 392050 WH003 |
Description | HOOK-UP STRND 20AWG WHT 250' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 White 20kV 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.137" (3.48mm) | |
Jacket (Insulation) Thickness | 0.050" (1.27mm) | |
Length | 250.0' (76.2m) | |
Voltage | 20kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |





