HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

392050 WH001

DigiKey Part Number
392050WH001-ND
Manufacturer
Manufacturer Product Number
392050 WH001
Description
HOOK-UP STRND 20AWG WHT 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 White 20kV 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.137" (3.48mm)
Jacket (Insulation) Thickness
0.050" (1.27mm)
Length
1000.0' (304.8m)
Voltage
20kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$16,529.45000$16,529.45
2$15,699.64500$31,399.29
3$15,286.77333$45,860.32
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 1
Unit Price: $16,529.45000
Alternate Length
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 6
Unit Price: $5,244.12000
HOOK-UP STRND 20AWG WHT 250'
In-Stock: 0
Unit Price: $2,388.60500
HOOK-UP STRND 20AWG WHT 500'
In-Stock: 1
Unit Price: $10,118.66000
HOOK-UP STRND 20AWG WHT 5000'
In-Stock: 0
Unit Price: $9,758.63000