HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

392050 BK005

DigiKey Part Number
392050BK005-ND
Manufacturer
Manufacturer Product Number
392050 BK005
Description
HOOK-UP STRND 20AWG BLACK 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Black 20kV 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.137" (3.48mm)
Jacket (Insulation) Thickness
0.050" (1.27mm)
Length
100.0' (30.5m)
Voltage
20kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$5,244.12000$5,244.12
2$4,985.00500$9,970.01
3$4,838.31667$14,514.95
5$4,658.47000$23,292.35
7$4,542.94429$31,800.61
10$4,455.04700$44,550.47
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 6
Unit Price: $5,244.12000
Alternate Length
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 1
Unit Price: $16,529.45000
HOOK-UP STRND 20AWG BLACK 500'
In-Stock: 1
Unit Price: $10,118.66000
HOOK-UP STRND 20AWG BLACK 5000'
In-Stock: 0
Unit Price: $9,758.63000