
392050 BK002 | |
|---|---|
DigiKey Part Number | 392050BK002-ND |
Manufacturer | |
Manufacturer Product Number | 392050 BK002 |
Description | HOOK-UP STRND 20AWG BLACK 500' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Black 20kV 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.137" (3.48mm) | |
Jacket (Insulation) Thickness | 0.050" (1.27mm) | |
Length | 500.0' (152.4m) | |
Voltage | 20kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10,118.66000 | $10,118.66 |
| 2 | $9,614.30500 | $19,228.61 |
| 3 | $9,328.62000 | $27,985.86 |
| 5 | $9,022.77800 | $45,113.89 |




