
392040 RD005 | |
|---|---|
DigiKey Part Number | 392040RD005-ND |
Manufacturer | |
Manufacturer Product Number | 392040 RD005 |
Description | HOOK-UP STRND 20AWG RED 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Red 10kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.117" (2.97mm) | |
Jacket (Insulation) Thickness | 0.040" (1.02mm) | |
Length | 100.0' (30.5m) | |
Voltage | 10kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,836.60000 | $4,836.60 |
| 2 | $4,597.84500 | $9,195.69 |
| 3 | $4,462.70000 | $13,388.10 |
| 5 | $4,297.01600 | $21,485.08 |
| 7 | $4,190.60143 | $29,334.21 |
| 10 | $4,084.52900 | $40,845.29 |




