
392040 RD002 | |
|---|---|
DigiKey Part Number | 392040RD002-ND |
Manufacturer | |
Manufacturer Product Number | 392040 RD002 |
Description | HOOK-UP STRND 20AWG RED 500' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Red 10kV 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.117" (2.97mm) | |
Jacket (Insulation) Thickness | 0.040" (1.02mm) | |
Length | 500.0' (152.4m) | |
Voltage | 10kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,841.28000 | $8,841.28 |
| 2 | $8,401.29500 | $16,802.59 |
| 3 | $8,152.24667 | $24,456.74 |
| 5 | $7,846.82800 | $39,234.14 |
| 7 | $7,805.40000 | $54,637.80 |



