8 AWG Hook-Up Wire 133/29 Black 40kV 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

390897 BK005

DigiKey Part Number
390897BK005-ND
Manufacturer
Manufacturer Product Number
390897 BK005
Description
HOOK-UP STRND 8AWG 40KV BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 AWG Hook-Up Wire 133/29 Black 40kV 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.363" (9.22mm)
Mfr
Jacket (Insulation) Thickness
0.097" (2.46mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
40kV
Cable Type
Operating Temperature
-40°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
133/29
Ratings
ISO 10993
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$219.03515$219,035.15
Alternate Color
HOOK-UP STRND 8AWG 40KV WHT 100'
In-Stock: 1
Unit Price: $20,985.46000
Alternate Length
HOOK-UP STRND 8AWG BLACK
In-Stock: 0
Unit Price: $65.11370
HOOK-UP STRND 8AWG 40KV BLK 500'
In-Stock: 0
Unit Price: $50,599.63000