8 AWG Hook-Up Wire 133/29 Black 40kV 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

390897 BK001

DigiKey Part Number
390897BK001-ND
Manufacturer
Manufacturer Product Number
390897 BK001
Description
HOOK-UP STRND 8AWG BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 AWG Hook-Up Wire 133/29 Black 40kV 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.363" (9.22mm)
Mfr
Jacket (Insulation) Thickness
0.097" (2.46mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
40kV
Cable Type
Operating Temperature
-40°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
133/29
Ratings
ISO 10993
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$65.11370$65,113.70
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 8AWG WHITE
In-Stock: 0
Unit Price: $66.17378
Alternate Length
HOOK-UP STRND 8AWG 40KV BLACK
In-Stock: 0
Unit Price: $219.03515
HOOK-UP STRND 8AWG 40KV BLK 500'
In-Stock: 0
Unit Price: $50,599.63000