
390897 BK002 | |
|---|---|
DigiKey Part Number | 390897BK002-ND |
Manufacturer | |
Manufacturer Product Number | 390897 BK002 |
Description | HOOK-UP STRND 8AWG 40KV BLK 500' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 133/29 Black 40kV 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.363" (9.22mm) |
Mfr | Jacket (Insulation) Thickness 0.097" (2.46mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 40kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 133/29 | Ratings ISO 10993 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50,599.63000 | $50,599.63 |



