20 (10 Pair Twisted)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3475C SL001

DigiKey Part Number
3475CSL001-ND
Manufacturer
Manufacturer Product Number
3475C SL001
Description
MULTI-PAIR 20COND 28AWG 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 (10 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
20 (10 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.258" (6.55mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$35,189.49000$35,189.49
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 20COND 28AWG 100'
In-Stock: 3
Unit Price: $23,802.26000