1219/50C SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3470/50C SL001

DigiKey Part Number
3470/50CSL001-ND
Manufacturer
Manufacturer Product Number
3470/50C SL001
Description
CABLE 50COND 28AWG SHLD 1000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
50
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.397" (10.08mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$130,578.10000$130,578.10
Manufacturers Standard Package
Alternate Length
CABLE 50COND 28AWG SHLD 100'
In-Stock: 18
Unit Price: $21,031.47000
CABLE 50COND 28AWG SHLD
In-Stock: 0
Unit Price: $152.18988