3470/15C SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3470/15C SL002

DigiKey Part Number
3470/15CSL002-ND
Manufacturer
Manufacturer Product Number
3470/15C SL002
Description
CABLE 15COND 28AWG SHLD 500'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
15
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.267" (6.78mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$26,959.76000$26,959.76
2$25,863.18000$51,726.36
Manufacturers Standard Package
Alternate Length
CABLE 15COND 28AWG SHLD 1000'
In-Stock: 1
Unit Price: $45,173.53000
CABLE 15COND 28AWG SHLD 100'
In-Stock: 2
Unit Price: $8,300.38000