
3464C SL005 | |
|---|---|
DigiKey Part Number | 3464CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 3464C SL005 |
Description | CABLE 4CON 28AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.181" (4.60mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,338.34000 | $3,338.34 |
| 2 | $3,174.27000 | $6,348.54 |
| 3 | $3,081.45667 | $9,244.37 |
| 5 | $2,967.66600 | $14,838.33 |
| 7 | $2,894.58000 | $20,262.06 |
| 10 | $2,818.67300 | $28,186.73 |
| 25 | $2,743.60120 | $68,590.03 |


