4 Conductor Multi-Conductor Cable Slate 20 AWG Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3233 SL002

DigiKey Part Number
3233SL002-ND
Manufacturer
Manufacturer Product Number
3233 SL002
Description
CABLE 4CON 20AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 20 AWG Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.227" (5.77mm)
Shield Type
Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0210" (0.533mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$16,071.76000$16,071.76
2$15,265.12500$30,530.25
3$14,832.31667$44,496.95
Manufacturers Standard Package
Alternate Length
CABLE 4COND 20AWG SHLD 1000'
In-Stock: 5
Unit Price: $24,215.81000
CABLE 4CON 20AWG SLATE SHLD 100'
In-Stock: 3
Unit Price: $4,600.17000