
3202 SL005 | |
|---|---|
DigiKey Part Number | 3202SL005-ND |
Manufacturer | |
Manufacturer Product Number | 3202 SL005 |
Description | CABLE 3CON 26AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 26 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -55°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0142" (0.360mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,397.83000 | $5,397.83 |
| 2 | $5,130.99500 | $10,261.99 |
| 3 | $4,979.98333 | $14,939.95 |
| 5 | $4,794.82800 | $23,974.14 |
| 7 | $4,675.87286 | $32,731.11 |
| 10 | $4,552.34300 | $45,523.43 |
| 25 | $4,316.49120 | $107,912.28 |



