
3202 SL001 | |
|---|---|
DigiKey Part Number | 3202SL001-ND |
Manufacturer | |
Manufacturer Product Number | 3202 SL001 |
Description | CABLE 3COND 26AWG SHLD 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 26 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -55°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0142" (0.360mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25,382.40000 | $25,382.40 |
| 2 | $24,099.68500 | $48,199.37 |
| 3 | $23,373.09333 | $70,119.28 |
| 5 | $22,768.72000 | $113,843.60 |



